TE Connectivity 1-967621-3 JUN-POW-TIM Auto Connector Female Shrouded

Order Code:

14-1787

Brand: TE Connectivity MPN: 1-967621-3
Qty Unit Price (Ex VAT)
200+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
380 in stock, despatched in 5 working days

TE Connectivity's 1-967621-3 is a female shrouded auto connector.

It has high reliability with field-proven technology preferred in the automotive sector.

The part is designed for easy termination and secure attachment, enhancing performance in challenging environments.

Typical applications include vehicle electrical systems and connection hardware in cars.


Number of Contacts 9
Gender Female
Number of Rows 3
Body Material PBT
Circuit Application Signal
Colour Brown
Connector System Wire-to-Board
Height 26.1mm
Housing Color Brown
Hybrid Connector No
Insulation Material PBT
Length 16.2mm
Mating Tab Width 0.11inch
Max Operating Temperature 110°C
Min Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 1200
Packaging Carton
Pitch 5mm
Polarized Yes
Ratings IP67
Row Spacing 5.5mm
Sealable No (Without)
Series J-P-T
Serviceable No
Strain Relief No (Without)
Width 26.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot