TE Connectivity 1-967621-2 JUN-POW-TIM Automotive Connector Female Shrouded

MPN
1-967621-2
Order Code
14-1821
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.731
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 3,100 in stock

TE Connectivity, part number 1-967621-2, is a female shrouded automotive connector.

It features high reliability and secure mating for vehicle applications.

Designed for robust performance, it offers durable and efficient power transmission.

Typical applications include automotive wiring harnesses and power distribution systems in vehicles.


Type Automotive Connector
Number of Contacts 9
Gender Female
Number of Rows 3
Body Material PBT
Circuit Application Signal
Colour Blue
Connector System Wire-to-Wire
ELV Compliant
Height 1.043inch
Hybrid Connector No
Insulation Material PBT
Length 0.638inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Packaging Carton
Pitch 5mm
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Sealable No (Without)
Series J-P-T
Serviceable No
Strain Relief No (Without)
Width 16.2mm

Reviews

Be the first to submit a review

Trustpilot