TE Connectivity 1-967621-1 JUN-POW-TIM Connector Female Unshrouded 9P

MPN
1-967621-1
Order Code
14-1017
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.695
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 3,600 in stock

TE Connectivity's 1-967621-1 is an unshrouded connector with nine positions.

This female connector is part of the Junior Power Timer (JPT) series.

It is typically used in automotive applications for reliable electrical connections.

The design ensures durability and resistance in demanding environments.


Number of Contacts 9
Gender Receptacle
Number of Rows 3
Body Material PBT
Circuit Application Signal
Colour Yellow
Connector System Wire-to-Wire
Contact Gender Female
Contact Type Female Socket
Depth 26.5mm
ELV Compliant
Height 1.043inch
Housing Color Yellow
Hybrid Connector No
Insulation Material PBT
Lead Free Not Applicable
Length 0.638inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1200
Packaging Carton
Pitch 5mm
Polarized Yes
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 16.2mm

Reviews

Be the first to submit a review

Trustpilot