TE Connectivity 1-967616-1 MQS Socket Housing Cable 6 Pins 1 pc

MPN
1-967616-1
EAN-13
2050003947404
Order Code
07-3956
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.977
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

TE Connectivity 1-967616-1 is a female connector with four contacts, designed for secure electrical connections.

It features a reliable combination line system, ensuring durable performance.

This connector is suitable for automotive and industrial applications.

The compact design allows for efficient use in space-constrained environments.


Type Socket, straight
Number of Contacts 6
Gender Female
Number of Rows 2
Body Material PBT
Case Material Polybutylene
Circuit Application Signal
Colour Black
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Depth 24mm
Dimensions (L x W x H) 24 x 17 x 30.4 mm
Height 30.4mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
IP Rating IPX9K
Length 24mm
Material Polybutylene
Mating Tab Width 0.025inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 2200
Packaging Bag
Pins per row 3
Pitch 0.157inch
Polarized Yes
Primary Type RECEPTACLE
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.232inch
Sealable Yes (With)
Series AMP MQS
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 17mm

Reviews

Be the first to submit a review

Trustpilot