TE Connectivity 1-967616-1 Connector Combination Line Female 4 Contacts

MPN
1-967616-1
Order Code
14-1713
Country of Origin
Germany
Qty Unit Price (Ex VAT)
150+ £0.921
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 199 in stock

TE Connectivity 1-967616-1 is a female connector with four contacts, designed for secure electrical connections.

It features a reliable combination line system, ensuring durable performance.

This connector is suitable for automotive and industrial applications.

The compact design allows for efficient use in space-constrained environments.


Number of Contacts 6
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 24mm
Height 1.197inch
Housing Color Black
Hybrid Connector No
Length 24mm
Material Polybutylene
Mating Tab Width 0.025inch
Max Operating Temperature 248°C
Min Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 2200
Packaging Bag
Pitch 0.157inch
Polarized Yes
Primary Type RECEPTACLE
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.232inch
Sealable Yes (With)
Series Micro Quadlok
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 0.669inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot