TE Connectivity 1-967584-3 MQS Connector Male Shrouded 4 Positions

Order Code:

14-1107

Brand: TE Connectivity MPN: 1-967584-3
Qty Unit Price (Ex VAT)
25+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 14 days

TE Connectivity 1-967584-3 is a male shrouded connector with four positions.

It features a robust design for secure and reliable connections.

The connector is suitable for automotive applications.

Its compact form factor facilitates easy integration into vehicle systems.


Pitch 2.54mmmm
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Male Pin
Depth 40.1mm
ELV Compliant
Gender Male
Height 12.8mm
Hybrid Connector No
Length 19.5mm
Mating Tab Width 0.025inch
Max Operating Temperature 248°C
Min Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 4
Number of Positions 4
Orientation Straight
Package Quantity 1100
Packaging Bag
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.232inch
Sealable Yes (With)
Series Micro Quadlok
Serviceable Yes
Strain Relief No (Without)
Width 40.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot