TE Connectivity 1-967570-1 MQS Connector Female Shrouded 2 Positions

MPN
1-967570-1
Order Code
14-1799
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £2.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

TE Connectivity's 1-967570-1 is an MQS connector featuring a female shrouded 2-position design.

It provides a reliable connection with high-performance attributes, suitable for automotive and industrial applications.

This connector ensures secure engagement and stable contact integrity in demanding environments.

It is ideal for use in electrical systems requiring robust and compact connectivity solutions.


Type Housing
Number of Rows 1
Body Orientation Straight
Gender PL
Maximum Operating Temperature 120°C
Minimum Operating Temperature -40°C
Mounting Cable Mount
Number of Contacts 2
Product Depth (mm) 40.1
Product Length (mm) 14.2
Terminal Pitch (mm) 12.2
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot