TE Connectivity 1-967412-2 JPT Connector 2P Carton Assembly Timer

MPN
1-967412-2
EAN-13
2050006768358
Order Code
07-3953
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.10
10+ £1.93
100+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

TE Connectivity 1-967412-2 is a JPT connector featuring a shrouded design with two positions.

This female connector is engineered for secure and robust electrical connections.

It is commonly used in automotive applications for reliable signal and power transmission.

The connector provides enhanced protection against environmental factors.


Type TE AMP Timer - Connectors
Number of Contacts 2
Gender Female
Number of Rows 1
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 32.7mm
ELV Compliant
Height 19.3mm
Hybrid Connector No
Length 23
Mating Tab Width 0.11inch
Misc Attribute TE AMP Timer - Connectors
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1000
Packaging Carton
Packaging Type Carton
Pitch 5mm
Polarized Yes
Primary Type Rectangular
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 1.287inch

Reviews

Be the first to submit a review

Trustpilot