TE Connectivity 1-967402-2 PIN Housing 2-4P 2.5mm Male Unshrouded

MPN
1-967402-2
Order Code
14-1296
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 333 in stock

TE Connectivity's 1-967402-2 is a pin housing connector designed for unshrouded male applications.

It features 2 to 4 positions with a 2.5mm spacing between pins.

This connector is typically used in automotive and industrial applications.

It ensures reliable connectivity in environments requiring secure electrical connections.


Pitch 7 mm
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Colour Black
Connector System Wire-to-Wire
Contact Shape Circular
Contact Type CRIMP
Depth 44mm
ELV Compliant
Flammability Rating UL94 HB
Gender Male
Height 28mm
Housing colour Black
Hybrid Connector No
Lead Free Not Applicable
Length 1.73inch
Material Polybutylene
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Panel, Bulkhead, Rear Side Nut, Cable
Number of Contacts 4
Number of Positions 4
Orientation Straight
Package Quantity 450
Packaging Box
Polarized No
Radiation Hardening No
Ratings IP67, Waterproof, Dust Tight, Water Resistant, IP69
RoHS Compliant Yes
Row Spacing 7mm
Sealable Yes (With)
Series 2.5mm System
Serviceable Yes
Shell Material PBT
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot