TE Connectivity 1-967332-2 JPT Connectors Female Shrouded 6P Automotive

MPN
1-967332-2
Order Code
14-1144
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 350 in stock

The TE Connectivity 1-967332-2 is a female shrouded connector with six positions.

It is designed for automotive applications, providing reliable connections in vehicle electrical systems.

This connector features robust construction suitable for harsh environments.

Its main attributes include secure fitting and compatibility with JPT systems.


Number of Contacts 6
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Height 1.26inch
Hybrid Connector No
Length 0.878inch
Mating Tab Width 0.11inch
Mount Free Hanging
Package Quantity 600
Packaging Carton
Pitch 5mm
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable Yes (With)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 22.3mm

Reviews

Be the first to submit a review

Trustpilot