TE Connectivity 1-967325-2 Automotive Connector SKT Female 4P 2.5mm BLK

MPN
1-967325-2
Order Code
14-1130
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
60+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The TE Connectivity 1-967325-2 is an automotive connector socket with a female housing.

It features four positions and a 2.5mm pitch, designed for secure and reliable connections.

The black connector is commonly used in vehicle electrical systems to ensure efficient power and signal transmission.

It is suitable for a variety of automotive applications, including wiring harnesses and systems requiring robust connectivity.


Type Automotive Connector
Number of Contacts 4
Gender Female
Colour Black
Connector System Wire-to-Wire
Contact Shape Circular
Contact Type CRIMP
Depth 31mm
ELV Compliant
Flammability Rating UL94 HB
Height 32.8mm
Housing Color Black
Hybrid Connector No
Lead Free Not Applicable
Length 31mm
Material Polybutylene
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 500
Packaging Box
Pitch 0.276inch
Polarized No
Radiation Hardening No
Ratings IP67, Waterproof, Dust Tight, Water Resistant, IP69
RoHS Compliant Yes
Sealable Yes (With)
Series 2.5mm System
Serviceable No
Shell Material PBT
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot