TE Connectivity 1-967281-1 Board Connector Female 3 Row Unshrouded

MPN
1-967281-1
Order Code
14-0778
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
40+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

TE Connectivity's 1-967281-1 is a board connector designed for unshrouded, female use with three rows of contacts.

It supports secure and reliable electrical connections in various electronic assemblies.

With its robust design, it is suitable for demanding applications in automotive and industrial environments.

This connector is ideal for integrating multiple circuit paths in compact spaces.


Number of Contacts 42
Gender Receptacle
Number of Rows 3
Colour Black
Contact Gender Female
Contact Type Female Socket
Depth 31.5mm
ELV Compliant
Flammability Rating UL94 HB
Housing Color Black
Lead Free Not Applicable
Length 82.5mm
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 195
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Junior Power Timer
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot