TE Connectivity 1-967242-1 JPT Connector Female Housing Shrouded 16Pos 5.00mm

MPN
1-967242-1
Order Code
14-1207
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £3.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 900 in stock

The TE Connectivity 1-967242-1 is a JPT connector female housing featuring 16 positions and a 5.00mm spacing.

It is a shrouded housing designed to provide robust electrical connections.

This connector is commonly used in automotive applications for reliable wire-to-wire connections.

Its durable structure ensures secure and long-lasting performance in harsh environments.


Number of Contacts 16
Gender Female
Contact Gender FEMALE
Insulator Colour BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
Mounting Style STRAIGHT
Number Of Connectors ONE
Reliability COMMERCIAL
Total Number of Contacts 16

Reviews

Be the first to submit a review

Trustpilot