TE Connectivity 1-967241-1 JPT Automotive Connector Female Unshrouded 6P

MPN
1-967241-1
Order Code
14-1160
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 02/11/2026

TE Connectivity's 1-967241-1 is an automotive connector designed for female unshrouded applications.

It features six positions, providing a secure connection in automotive systems.

The connector is ideal for use in wiring harness applications within vehicles.

Its reliable design ensures performance in demanding automotive environments.


Type Automotive Connector
Number of Contacts 6
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Height 37.75mm
Hybrid Connector No
Length 34.6mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Orientation Straight
Package Quantity 528
Packaging Box
Pitch 5mm
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable Yes (With)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 1.035inch

Reviews

Be the first to submit a review

Trustpilot