TE Connectivity 1-967240-1 JPT Housing Female Shrouded 10P Automotive Connector

MPN
1-967240-1
Order Code
14-0971
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
90+ £2.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Available to back orderBack-order availability date - 02/11/2026

The TE Connectivity 1-967240-1 is a female shrouded automotive connector with 10 positions.

It offers secure and reliable connections in vehicle electrical systems.

Commonly used in automotive harness applications, it improves connection performance.

Its robust design ensures durability in harsh automotive environments.


Type Automotive Connector
Number of Contacts 10
Gender Receptacle
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Gender Female
Contact Type Female Socket
Depth 37.75mm
Height 37.75mm
Housing Color Black
Hybrid Connector No
Length 1.665inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 300
Packaging Carton
Pitch 5mm
Polarized Yes
Primary Type Rectangular
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable Yes (With)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 1.035inch

Reviews

Be the first to submit a review

Trustpilot