The TE Connectivity 1-966194-3 is an unshrouded female edge connector with 3 positions and 1 row.
It features a contact material made of copper alloy and a contact plating of tin.
The connector is typically used in data communication and networking applications.
It is known for its reliable electrical performance and durability.
| Type |
Card Edge Connector |
| Number of Positions |
3 |
| Mounting Angle |
Edge |
| Pitch |
2.5 |
| Circuit Application |
Signal |
| Colour |
Natural |
| Connector System |
Wire-to-Board |
| Contact Current Rating |
2a |
| Contact Material |
Bronze |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Type |
Female Socket |
| Current Rating |
2a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
7.35mm |
| Housing Color |
Natural |
| Insulation Diameter |
0.051inch |
| Lead Free |
Not Applicable |
| Length |
9.9mm |
| Mating Alignment |
Yes (With) |
| Mating Retention |
No (Without) |
| Max Operating Temperature |
110°C |
| Min Operating Temperature |
-40°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
3 |
| Number of Power Positions |
3 |
| Number of Rows |
1 |
| Operating Supply Voltage |
63v |
| Orientation |
Right Angle |
| Package Quantity |
4480 |
| Packaging |
Carton |
| PCB Mount Alignment |
No (Without) |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
0.059inch |
| Plating Thickness |
12um |
| Preloaded |
Yes |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Selectively Loaded |
No (Without) |
| Series |
DuoPlug |
| Termination |
IDC |
| Width |
10.1 |
| Wire Gauge (Max) |
24AWG |
| Wire Gauge (Min) |
22AWG |
| Wire/Cable Diameter |
0.051inch |
| Wire/Cable Gauge |
22AWG |
| Wire/Cable Type |
Discrete |
To use this facility please Sign In.
Sign In