TE Connectivity 1-965641-6 Automotive Connector 6P 2Tab Male Unshrouded Yellow

MPN
1-965641-6
Order Code
14-1767
Country of Origin
Morocco
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 03/11/2026

TE Connectivity 1-965641-6 is an automotive connector.

This 6-pin, 2-tab male unshrouded connector is yellow in colour.

It is often used in automotive harness applications for reliable electrical connections.

The design ensures durability and performance in automotive environments.


Type Automotive Connector
Number of Contacts 6
Gender Male
Number of Rows 2
Circuit Application Signal
Colour Yellow
Connector System Wire-to-Wire
Contact Type Tab
ELV Compliant
Height 1.205inch
Hybrid Connector No
Length 0.689inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1500
Packaging Bag
Pitch 5mm
Polarized Yes
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 35.45mm

Reviews

Be the first to submit a review

Trustpilot