TE Connectivity 1-965641-3 Junior Power Timer Plug 6 Ways Female Unshrouded

MPN
1-965641-3
Order Code
15-8751
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 8,820 in stock

TE Connectivity's Junior Power Timer Plug 1-965641-3 features six unshrouded female connections.

It is designed with robust contacts for high current applications.

The plug ensures reliable performance in automotive and industrial systems.

Ideal for use in environments requiring secure and durable power connections.


Pitch 5mm
Number of Rows 2
Circuit Application Signal
Colour Grey
Connector System Wire-to-Wire
Contact Type Tab
ELV Compliant
Gender Male
Height 1.205inch
Housing colour Grey
Hybrid Connector No
Length 0.689inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 6
Number of Positions 6
Package Quantity 1500
Packaging Bag
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 35.45mm

Reviews

Be the first to submit a review

Trustpilot