TE Connectivity 1-965641-1 Combination Line Connector 6P Male Shrouded

MPN
1-965641-1
Order Code
14-1061
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
150+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 4,547 in stock

TE Connectivity's 1-965641-1 is a combination line connector featuring a 6-position male shrouded design.

It is known for its robust plastic housing, ensuring reliable electrical connections.

This connector is typically used in automotive and industrial applications.

Its compatibility with various components makes it ideal for manufacturing and assembly processes.


Number of Contacts 6
Gender Male
Number of Rows 2
Circuit Application Signal
Colour Blue
Connector System Wire-to-Wire
Contact Material Copper Alloy
Contact Plating Tin
Contact Type Tab
Depth 23.5mm
ELV Compliant
Height 1.205inch
Housing Color Blue
Hybrid Connector No
Lead Free Not Applicable
Length 0.689inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Panel
Orientation Straight
Package Quantity 1500
Packaging Bag
Pitch 5mm
Polarized Yes
Primary Type Rectangular
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 35.45mm
Wire Gauge (AWG) 13AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot