TE Connectivity 1-965640-6 JUN-POW-TIM 6P Automotive Connector Female Shrouded

Order Code:

14-1727

Brand: TE Connectivity MPN: 1-965640-6
Qty Unit Price (Ex VAT)
200+ £0.954
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
3,000 in stock, despatched in 5 working days

TE Connectivity 1-965640-6 is a female shrouded automotive connector with six positions.

It features robust plastic housing for durability and secure mating.

This connector is typically used in automotive applications for reliable electrical connections.

Its design ensures protection against environmental and mechanical stress.


Type Automotive Connector
Number of Contacts 6
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Yellow
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 26.5mm
ELV Compliant
Height 1.043inch
Housing Color Yellow
Hybrid Connector No
Insulation Material PBT
Length 11.2mm
Mating Tab Width 0.11inch
Max Operating Temperature 110°C
Min Operating Temperature -40°C
Mount Free Hanging
Orientation Straight
Package Quantity 1500
Packaging Carton
Pitch 5mm
Polarized Yes
Radiation Hardening No
Ratings IP67
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 26.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot