TE Connectivity 1-965640-3 JUN-POW-TIM Automotive Connector Male Shrouded

Order Code:

14-0893

Brand: TE Connectivity MPN: 1-965640-3
Qty Unit Price (Ex VAT)
300+ £0.636
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack-order availability date - 30/04/2026

The TE Connectivity 1-965640-3 is a male shrouded connector designed for automotive applications.

It features a robust construction for reliable performance in harsh environments.

This connector ensures secure connections with its innovative locking mechanism.

It is typically used in automotive wiring and power distribution systems.


Type Automotive Connector
Number of Contacts 6
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Grey
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 26.5mm
ELV Compliant
Height 1.043inch
Housing Color Grey
Hybrid Connector No
Insulation Material PBT
Length 11.2mm
Mating Tab Width 0.11inch
Max Operating Temperature 110°C
Min Operating Temperature -40°C
Mount Free Hanging
Orientation Straight
Package Quantity 1500
Packaging Carton
Pitch 5mm
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 26.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot