TE Connectivity 1-965640-2 Junior Power Timer Female Shrouded Connector

MPN
1-965640-2
Order Code
15-9541
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
150+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 13/08/2026

TE Connectivity 1-965640-2 is a female shrouded connector designed for secure and reliable electrical connections.

It features a compact and robust design suitable for harsh environments.

This connector is commonly used in automotive applications for power and signal circuits.

Its durable construction ensures excellent performance in demanding conditions.


Pitch 5mm
Number of Rows 3
Body Material PBT
Circuit Application Signal
Colour Brown
Connector System Wire-to-Wire
Gender Female
Height 1.043inch
Hybrid Connector No
Insulation Material PBT
Length 11.2mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Contacts 6
Number of Positions 6
Orientation Straight
Packaging Carton
Polarized Yes
Ratings IP67
Row Spacing 0.217inch
Sealable No (Without)
Series J-P-T
Serviceable No
Strain Relief No (Without)
Width 26.5mm

Reviews

Be the first to submit a review

Trustpilot