TE Connectivity 1-965640-1 Timer Connector Female Unshrouded 6-Pos

MPN
1-965640-1
Order Code
14-1349
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.613
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 3,758 in stock

The TE Connectivity 1-965640-1 is a Timer Connector featuring a female unshrouded design with 6 positions.

It offers reliable connection and is suited for various automotive applications.

This connector ensures durability and secure engagement in harness systems.

It is ideal for use in vehicles where robust electrical performance is required.


Pitch 5mm
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Blue
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Gender Female
Height 1.043inch
Hybrid Connector No
Insulation Material PBT
Lead Free Not Applicable
Length 11.2mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 6
Number of Positions 6
Orientation Straight
Package Quantity 1500
Packaging Carton
Polarized Yes
Radiation Hardening No
Ratings IP67
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 26.5mm

Reviews

Be the first to submit a review

Trustpilot