TE Connectivity 1-965423-1 Connector Female Unshrouded 10Pos TAB Housing28

MPN
1-965423-1
Order Code
14-1213
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
70+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 1,166 in stock

TE Connectivity's 1-965423-1 is a female unshrouded connector with 10 positions.

It features a tab housing suited for efficient electrical connections.

The connector is designed for reliability in automotive and industrial applications.

Its robust design ensures a secure fit in various wiring assemblies.


Number of Contacts 10
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Gender Male
Contact Type Tab
Depth 38mm
ELV Compliant
Height 1.496inch
Housing Color Black
Hybrid Connector No
Lead Free Not Applicable
Length 1.154inch
Material Polybutylene
Mating Tab Width 0.11inch
Mount Panel
Orientation Straight
Package Quantity 1000
Packaging Box
Pitch 5mm
Polarized Yes
Primary Type CONNECTOR
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable No (Without)
Series Junior Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 1.047inch

Reviews

Be the first to submit a review

Trustpilot