TE Connectivity 1-963745-1 Special Terminal 20-17 AWG PTPB Low Profile Female

MPN
1-963745-1
Order Code
14-1043
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.514
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 7,235 in stock

TE Connectivity's 1-963745-1 is a special female terminal designed for 20-17 AWG wires.

It features a pre-tin-plated brass construction providing reliable electrical conductivity and corrosion resistance.

Typically, this terminal is used in automotive and industrial applications requiring secure wire-to-board connections.

Its robust design ensures durability in harsh environments.


Pin or Socket Female
Wire Gauge 20-17
Approvals VDE, IEC
Contact Material Copper, Tin, Bronze
Contact Plating Tin
Contact Type Power
Current Rating 30a
Depth 4.5mm
ELV Compliant
Gender Male
Height 4.1mm
Insulation Diameter -2.1mm
Lead Free Not Applicable
Length 27.3mm
Maximum Operating Temperature -130°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Plating Thickness 1um
Reach SVHC Compliant No
RoHS Compliant Yes
Series Junior Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot