TE Connectivity 1-963725-1 MQS Pin Contact Box Terminal 1 pc

MPN
1-963725-1
EAN-13
2050006978771
Order Code
07-3948
Country of Origin
Germany

Discontinued


TE Connectivity manufactures the 1-963725-1 part, which is a terminal from the MQS range. This terminal is designed for reliable electrical connections in automotive applications. It ensures secure and efficient transmission of electrical signals in vehicles.
Type TE AMP MQS - Terminals
Contact Material Brass
Contact Plating Tin
Contact Type Power
Depth 2.3mm
ELV Compliant
Gender Male
Height 2.3mm
Lead Free Not Applicable
Misc Attribute TE AMP MQS - Terminals
Mount Cable
Number of Positions 20
Orientation Straight
Package Quantity 1000
Packaging Bulk
Packaging Type Box
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Micro Quadlock System
Shielding Unshielded
Termination Crimp
Wire/Cable Gauge 26AWG

Trustpilot