TE Connectivity 1-963539-2 MQS 18pos .63 Header 90deg Tray 1 pc

MPN
1-963539-2
EAN-13
2050006768327
Order Code
07-3947
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £2.03
60+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

TE Connectivity's 1-963539-2 is a durable MQS header designed for secure electrical connections. It features a robust tray-based design to facilitate convenient handling and storage. This component is typically used in automotive applications to ensure reliable connectivity in harsh environments.
Type TE AMP MQS - Headers
Circuit Application Signal
Colour Black
Contact Material Copper, Ferrite
Contact Mating Length 0.264inch
Contact Plating Tin
Contact Type Male Pin
Depth 17mm
ELV Compliant
Flammability Rating UL94 HB
Length 1.499inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP MQS - Headers
Mount Through Hole
Number of Contacts 18
Number of Positions 18
Number of Rows 2
Number of Signal Positions 18
Orientation Right Angle
Package Quantity 384
Packaging Tray
Packaging Type Tray
PCB Mount Alignment No (Without)
PCB Mount Retention With
PCB Thickness 0.063inch
Pitch 2.54
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.1inch
Sealable No (Without)
Shielding Unshielded
Tab Thickness 0.025inch
Tab Width 0.025inch
Termination Solder
Width 1.098inch

Reviews

Be the first to submit a review

Trustpilot