TE Connectivity 1-963449-2 Automotive Connector Female Shrouded 29P

MPN
1-963449-2
Order Code
14-0869
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 162 in stock

The TE Connectivity 1-963449-2 is a female shrouded 29-position automotive connector.

It is designed for providing secure electrical connections in vehicle systems.

This connector is suitable for interior applications and harsh environments due to its robust construction.

Typical uses include car body electrics and engine bay connectivity.


Type Automotive Connector
Number of Contacts 29
Gender Female
Number of Rows 3
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Gender Female
Contact Type Female Socket
Depth 31.5mm
ELV Compliant
Height 1.24inch
Housing Color Black
Hybrid Connector No
Lead Free Not Applicable
Length 3.248inch
Mating Tab Width 0.11inch
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 252
Packaging Box
Pitch 5mm
Polarized Yes
Primary Type Rectangular
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable Yes (With)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 32mm

Reviews

Be the first to submit a review

Trustpilot