TE Connectivity 1-963226-1 Connector 42P Socket Housing Female Shrouded 5.00MM

MPN
1-963226-1
Order Code
14-1590
Country of Origin
Germany
Qty Unit Price (Ex VAT)
40+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 34 in stock

The TE Connectivity 1-963226-1 is a connector 42P socket housing, designed for female shrouded connections with a pitch of 5.00 mm.

It is made from durable materials and provides reliable electrical performance.

This connector is typically used in automotive applications for secure and efficient connections.

Its robust design ensures longevity and stability in various environments.


Pitch 5mm
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 33mm
ELV Compliant
Gender Female
Height 33mm
Housing Colour Black
Hybrid Connector No
Length 3.039inch
Mating Tab Width 0.11inch
Mount Free Hanging
Number of Contacts 42
Number of Positions 42
Orientation Straight
Package Quantity 195
Packaging Carton
Polarized Yes
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable Yes (With)
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 30.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot