TE Connectivity 1-963217-1 J-P-T Socket Housing 16 Pins 5 Mm Spacing

MPN
1-963217-1
EAN-13
2050003864541
Order Code
07-3946
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £4.70
10+ £4.35
100+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The TE Connectivity socket housing cable, with part number 1-963217-1, has a total of 16 pins and a contact spacing of 5 mm. Manufactured by Tyco Electronics, this socket housing is used for secure wire connections in automotive and industrial applications. Its robust design ensures reliable electrical performance in various environments.
Type Socket, straight
Number of Contacts 16
Gender Female
Number of Rows 2
Body Material PBT
Case Material PBT GF
Circuit Application Signal
Colour Black
Connection Crimp
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Cross Section 5mm
Depth 37.75mm
Dimensions (L x W x H) 52.65 x 24.3 x 37.75 mm
ELV Compliant
Height 37.75mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material PBT GF
Lead Free Not Applicable
Length 52.65mm
Mating Tab Width 0.11inch
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 500
Packaging Carton
Pin shape Rectangular
Pins per row 8
Pitch 5mm
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable Yes (With)
Series J-P-T
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 24.3mm

Reviews

Be the first to submit a review

Trustpilot