TE Connectivity 1-963214-1 Automotive Connector Female Unshrouded 10P JPT

MPN
1-963214-1
Order Code
14-1341
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £2.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 579 in stock

The TE Connectivity 1-963214-1 is an automotive connector designed for female unshrouded configurations with 10 positions.

It is suited for use in various vehicle electrical systems, ensuring reliable signal and power connections.

This connector features robust construction for durable performance in harsh environments.

Typically, it is applied in automotive wiring harnesses and electronic control units.


Type Automotive Connector
Number of Contacts 10
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 37.75mm
ELV Compliant
Height 37.75mm
Housing Color Black
Hybrid Connector No
Length 1.665inch
Mating Tab Width 0.11inch
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 840
Packaging Carton
Pitch 5mm
Polarized Yes
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable Yes (With)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 1.035inch

Reviews

Be the first to submit a review

Trustpilot