TE Connectivity 1-963207-1 J-P-T Pin Housing 4 Pins 5mm Spacing

MPN
1-963207-1
EAN-13
2050003865289
Order Code
07-3944
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.85
10+ £1.51
100+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The TE Connectivity Pin housing cable J-P-T with part number 1-963207-1 is a robust connector housing designed to accommodate four pins with a contact spacing of 5 mm. Manufactured by TE Connectivity, it is suitable for secure and reliable electrical connections in various automotive and industrial applications. This component is notable for its precision engineering, ensuring long-lasting performance in demanding environments.
Type Pin housing cable
Pitch 5mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Case Material PBT GF
Circuit Application Signal
Color Black
Connection Crimp
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
CS 5mm
Depth 37.75mm
Dim (L x W x H) 46.3 x 21 x 37.75 mm
ELV Compliant
Factory colour Black
Gender Female
Height 37.75mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material PBT GF
Length 46.3mm
Mating Tab Width 0.11inch
Mount Free Hanging, Cable
Number of Contacts 4
Number of Positions 4
Orientation Straight
Package Quantity 912
Packaging Box
Pin shape Rectangular
Pins per row 4
Plug / Socket Plug, straight
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series J-P-T
Serviceable No
Strain Relief No (Without)
Termination Crimp
Total number of pins 4
Width 21mm

Reviews

Be the first to submit a review

Trustpilot