TE Connectivity 1-962841-1 Connector Tab 2.8x0.8 Male Unshrouded Automotive Body

MPN
1-962841-1
Order Code
14-1235
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
4000+ £0.176
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 15,000 in stock

The TE Connectivity 1-962841-1 is a male unshrouded tab connector designed for automotive applications.

It features dimensions of 2.8 mm by 0.8 mm, making it suitable for compact installations.

Its robust construction ensures reliable electrical connections in vehicle bodies.

This component is essential for securing connections in wiring harnesses and panels.


Contact Material Copper, Bronze
Contact Plating Tin
Contact Type Signal
Current Rating 30a
Depth 4.1mm
ELV Compliant
Gender Male
Height 4.1mm
Insulation Diameter 0.083inch
Lead Free Not Applicable
Length 27.3mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 4000
Packaging Tape and Reel
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series Power Timer
Shielding Unshielded
Size 0.032inch
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot