TE Connectivity 1-962581-2 Timer Seals FLACHST-GH2.8 EDS3P 3 Pin

MPN
1-962581-2
EAN-13
2050006768273
Order Code
07-3943
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

TE Connectivity's 1-962581-2 Timer Seal is a durable component designed for secure and reliable connections. Its main attributes include high resistance to environmental factors and excellent sealing capabilities. Typical applications involve use in automotive electrical systems where protection against moisture and debris is crucial.
Type TE AMP Timer - Seals
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Height 0.677inch
Hybrid Connector No
Length 0.978inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Timer - Seals
Number of Positions 3
Number of Rows 1
Package Quantity 1000
Packaging Carton
Packaging Type Carton
Pitch 5mm
Polarized Yes
Sealable No (Without)
Serviceable No
Strain Relief No (Without)
Width 36.5mm

Reviews

Be the first to submit a review

Trustpilot