TE Connectivity 1-962352-1 Timer Connector 10P Box MESSERLEIS-GEH

MPN
1-962352-1
EAN-13
2050006768266
Order Code
07-3942
Country of Origin
Czech Republic
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 in stock, despatched in 4 working days

The TE Connectivity 1-962352-1 connector is a robust, reliable component designed for automotive and industrial applications. This TE AMP Timer connector features a secure locking mechanism ensuring a solid connection. It is typically used in harness assemblies for vehicles and machinery.
Type TE AMP Timer - Connectors
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Tab
ELV Compliant
Gender Male
Height 1.496inch
Housing Colour Black
Hybrid Connector No
Lead Free Not Applicable
Lead Pitch 5mm
Length 0.795inch
Mating Tab Width 0.11inch
Misc Attribute TE AMP Timer - Connectors
Mount Free Hanging, Panel
Number of Contacts 10
Number of Positions 10
Number of Rows 2
Orientation Straight
Package Quantity 1000
Packaging Box
Packaging Type Box
Pitch 5mm
Polarized No
Primary Type Rectangular
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 1.047inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot