The TE Connectivity pin housing cable, model 1-962340-1, is manufactured by Tyco Electronics and features a total of four pins with a contact spacing of 5 mm. Commonly used in electrical and electronic wiring applications, this component is designed for secure and efficient connectivity. Ideal for both industrial and consumer electronics, it ensures reliable performance in various circuitry tasks.
| Type |
Pin housing cable |
| Pitch |
5mm |
| Number of Ways |
4 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Body Material |
PBT |
| Case Material |
PBT GF |
| Circuit Application |
Signal |
| Color |
Black |
| Connection |
Crimp |
| Connector contact surface |
Tin plated |
| Connector System |
automotive |
| Contact Type |
Tab |
| CS |
5mm |
| Dim |
(L x W x H) 27.3 x 20.6 x 38 mm |
| ELV |
Compliant |
| Factory colour |
Black |
| Gender |
Male |
| Height |
38mm |
| Housing Color |
Black |
| Hybrid Connector |
No |
| Industrial packaging |
No |
| Insulation Material |
PBT GF |
| Length |
27.3mm |
| Mating Tab Width |
0.11inch |
| Mount |
Free Hanging, Panel, Snap in |
| Number of Contacts |
4 |
| Number of Positions |
4 |
| Orientation |
Straight |
| Package Quantity |
1700 |
| Packaging |
Box |
| Pin shape |
Rectangular |
| Pins per row |
4 |
| Plug / Socket |
Plug, straight |
| Polarized |
No |
| Primary Type |
Rectangular |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Series |
J-P-T |
| Serviceable |
No |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Total number of pins |
4 |
| Width |
20.6mm |