TE Connectivity 1-936059-1 Conns Male 2.8MM Soldered 2P Plug Pre-Assembled Shrd

MPN
1-936059-1
Order Code
14-2301
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 06/11/2026

TE Connectivity's 1-936059-1 is a male connector plug assembly.

It features a 2.8mm solder termination and is shrouded for added protection.

This 2-position plug is suitable for use in automotive and industrial applications.

It offers reliable electrical connectivity in demanding environments.


Pitch 5mm
Number of Rows 1
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
ELV Compliant
Gender Male
Height 1.2007inch
Housing colour Black
Hybrid Connector No
Length 25mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 150°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Positions 2
Orientation Straight
Package Quantity 200
Packaging Bag
Polarized Yes
RoHS Compliant Yes
Sealable Yes (With)
Serviceable No
Strain Relief No (Without)
Width 20.1mm
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot