TE Connectivity 1-929939-1 JUN-POW-TIM Contact Male Unshrouded Connector

Order Code:

15-9122

Brand: TE Connectivity MPN: 1-929939-1
Qty Unit Price (Ex VAT)
3750+ £0.350
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3750
Available to back orderBack order, lead time 14 days

The TE Connectivity 1-929939-1 is a male unshrouded connector offering reliable electrical connections.

This connector features high-quality materials, ensuring durability and performance.

It is typically used in automotive and industrial applications.

The 1-929939-1 supports robust current carrying capabilities.


Contact Material Copper, Ferrite
Contact Plating Gold
Contact Type Power
ELV Compliant
Gender Female
Insulation Diameter 0.134inch
Lead Free Not Applicable
Mating Tab Width 0.11inch
Max Operating Temperature 150°C
Min Operating Temperature -40°C
Mount Cable
Package Quantity 3750
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Junior Power Timer
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire/Cable Gauge 20AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot