TE Connectivity 1-929505-1 J-P-T Pin Housing 4 Pins 5 Mm Spacing

MPN
1-929505-1
EAN-13
2050003865524
Order Code
07-3939
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £2.16
10+ £1.99
100+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 366 in stock

The TE Connectivity pin housing cable, listed under 1-929505-1, features a total of 4 pins with a contact spacing of 5 mm. This pin housing is ideal for use in electrical and electronic applications where reliable connection is required. It is commonly applied in automotive, industrial, and consumer electronics for secure and efficient electrical connections.
Type Pin housing cable
Pitch 5mm
Number of Ways 4
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Case Material PBT
Color Natural
Connector contact surface Tin plated
Connector System automotive
Contact Gender Female
Contact Type Tab
CS 5mm
Current Rating 30A
Dim (L x W x H) 17.6 x 22.4 x 26 mm
ELV Compliant
Factory colour Ecru
Gender Male
Height 26mm
Industrial packaging No
Insulation Insulated
Lead Free Not Applicable
Length 17.6mm
Material PBT, Polybutylene
Mount Free Hanging, Cable
Number of Positions 4
Orientation Straight
Package Quantity 1000
Packaging Bag
Pin shape Rectangular
Pins per row 2
Plug / Socket Plug, straight
RoHS Compliant Yes
Series J-P-T
Termination Crimp
Total number of pins 4
Width 22.4mm

Reviews

Be the first to submit a review

Trustpilot