TE Connectivity 1-929504-6 JUN-POW-TIMGH Connector Female Shrouded 2X9P

MPN
1-929504-6
Order Code
14-1125
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity's 1-929504-6 is a female shrouded connector with a 2x9 pin configuration.

It features a robust plastic housing for secure and reliable connections.

This connector is typically used in applications requiring durable power or signal connections.

Its compact design makes it suitable for various electronic and industrial equipment.


Pitch 5mm
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Natural
Connector System Wire-to-Board
ELV Compliant
Gender Female
Height 29.5mm
Hybrid Connector No
Lead Free Not Applicable
Length 53.5mm
Mating Tab Width 0.118inch
Number of Contacts 18
Number of Positions 18
Orientation Straight
Package Quantity 800
Packaging Carton
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.22inch
Sealable No (Without)
Serviceable No
Strain Relief No (Without)
Width 16mm

Reviews

Be the first to submit a review

Trustpilot