TE Connectivity 1-929504-4 Jun-Pow-Timgh 2x5P Carton 1 pc

Order Code:

07-3938

Brand: TE Connectivity MPN: 1-929504-4 EAN-13: 2050006768228
Qty Unit Price (Ex VAT)
5+ £0.861
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
229 in stock, despatched in 4 working days

The TE Connectivity 1-929504-4 is a Timer Connector designed for reliable electrical connections in automotive applications. Manufactured by TE Connectivity, it features robust construction for durability in harsh environments. It is typically used in vehicle harness systems to ensure secure and stable signal transmission.
Type TE AMP Timer - Connectors
Body Material PBT
Circuit Application Signal
Colour Natural
Connector System Wire-to-Board
ELV Compliant
Gender Female
Height 29.5mm
Hybrid Connector No
Lead Free Not Applicable
Length 33.5mm
Mating Tab Width 0.118inch
Misc Attribute TE AMP Timer - Connectors
Number of Contacts 10
Number of Positions 10
Number of Rows 2
Orientation Straight
Package Quantity 1400
Packaging Carton
Packaging Type Carton
Pitch 5mm
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.22inch
Sealable No (Without)
Serviceable No
Strain Relief No (Without)
Width 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot