TE Connectivity 1-929504-2 J-P-T Socket Housing 6 Pins 5mm Spacing

Image Representative of Range

TE Connectivity 1-929504-2 J-P-T Socket Housing 6 Pins 5mm Spacing

MPN
1-929504-2
EAN-13
2050003865517
Order Code
07-3937
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.04
10+ £0.963
100+ £0.784
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 188 in stock

TE Connectivity's socket housing cable features six pins with a contact spacing of 5 mm. It is designed for secure and reliable electrical connections in automotive and industrial applications. The connector is suited for use in environments requiring durable and precise connections.
Type Socket, straight
Number of Contacts 6
Gender Socket
Number of Rows 2
Body Material PBT
Case Material PBT GF
Circuit Application Signal
Colour Natural
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Cross Section 5mm
Dimensions (L x W x H) 21.50 x 16 x 29.50 mm
ELV Compliant
Height 29.50mm
Housing Color Natural
Hybrid Connector No
Industrial packaging No
Lead Free Not Applicable
Length 21.50mm
Mating Tab Width 0.118inch
Mount Free Hanging
Orientation Straight
Package Quantity 2000
Packaging Carton
Pin shape Rectangular
Pins per row 3
Pitch 5mm
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.22inch
Sealable No (Without)
Series J-P-T
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 16mm

Reviews

Be the first to submit a review

Trustpilot