TE Connectivity 1-929504-1 Timer Connectors 2X 2P Carton

MPN
1-929504-1
EAN-13
2050006768211
Order Code
07-3936
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.647
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 5,000 availableBack-order availability date - 12/10/2026

TE Connectivity manufactures the 1-929504-1 Timer connector, which features a robust design for secure electrical connections. This connector is typically used in automotive and industrial applications where high reliability is required. Its versatility and durability make it suitable for a variety of demanding environments.
Type TE AMP Timer - Connectors
Body Material PBT
Circuit Application Signal
Colour Natural
Connector System Wire-to-Board
Contact Type Female Socket
ELV Compliant
Height 29.5mm
Housing colour Black
Hybrid Connector No
Lead Free Not Applicable
Length 0.728inch
Mating Tab Width 0.118inch
Misc Attribute TE AMP Timer - Connectors
Mount Free Hanging
Number of Contacts 4
Number of Positions 4
Number of Rows 2
Orientation Straight
Package Quantity 3000
Packaging Carton
Packaging Type Carton
Pitch 5mm
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.22inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 16mm

Reviews

Be the first to submit a review

Trustpilot