TE Connectivity 1-928776-3 MOD2 Stift Male Unshrouded Key Features

MPN
1-928776-3
Order Code
14-6317
Country of Origin
Germany
Qty Unit Price (Ex VAT)
50000+ £0.152
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50000
Despatched within 5 working days - 100,000 in stock

TE Connectivity's 1-928776-3 is a male unshrouded pin header designed for reliable electrical connections.

It features a durable design suited for various electronic applications.

The component typically finds use in automotive and industrial environments.

Its main attributes include robust construction and easy integration into multiple systems.


Type Connector Contacts
Mouning Orientation Straight
Circuit Application Signal
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 5
Contact Material Bronze
Contact Mating Area Length .473
Contact Mating Area Plating Material Gold (Au)
Contact Plating Gold, Tin
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
ELV Compliant
Gender Male
Insulation Non-Insulated
Lead Free Not Applicable
Length 25.4mm
Mating Square Post Dimension .025
Mount Through Hole, Cable
Operating Temperature Range -85 – 257
Packaging Method Strip
Packaging Quantity 50000
PCB Contact Termination Area Plating Material Tin
Product Terminates To Printed Circuit Board
Radiation Hardening No
RoHS Compliant Yes
Series AMPMODU MOD II
Shielding Unshielded
Termination Press-Fit
Termination Method to PCB Through Hole - Press-Fit
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot