TE Connectivity 1-926209-0 AMP Locking Clip 2x10P With Box & Lock-Clip

MPN
1-926209-0
EAN-13
2050006877555
Order Code
07-3934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.16
500+ £2.64
1500+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The TE Connectivity AMP Locking Clip, part number 1-926209-0, is designed to secure and stabilize electrical connections. It is typically used in automotive and industrial applications to ensure reliable performance under challenging conditions. This component enhances connection durability and prevents accidental disconnections.
Type Rectangular Wire & Cable Connectors & Housings
Pitch 2.54mm
Number of Ways 20
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height 17.8
Connector Length 6.8
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Type Socket
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 17.8mm
Housing Color Black
Housing Material PBT GF
Lead Free Not Applicable
Length 6.8mm
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention Without
Misc Attribute TE AMP AMP Locking Clip
Mount Cable
Number of Contacts 20
Number of Positions 20
Operating Temperature Range -85 – 221
Orientation Straight
Package Quantity 200
Packaging Box
Packaging Method Box
Packaging Quantity 200
Packaging Type Box
Primary Product colour Black
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot