TE Connectivity 1-925370-3 Mod IV Female Connector Housing 2x13P Unshrouded

MPN
1-925370-3
Order Code
14-3256
Country of Origin
Poland
Qty Unit Price (Ex VAT)
80+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 1,468 in stock

TE Connectivity's 1-925370-3 is a mod IV female connector housing.

It features a 2x13-pin configuration and is unshrouded for easy access.

This connector is typically used in electronic and electrical applications to connect circuit boards.

It is suitable for use in conditions requiring reliable and durable power or signal connections.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 2.54mm
Number of Ways 26
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Circuit Application Signal
Color Green
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .21
Connector Length 4.99
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Gender Female
Contact Type Socket
Depth 5.5mm
Flammability Rating UL94 V-0
Gender Female
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.21inch
Housing Color Green
Housing Material Polyamide 6.6 GF
Length 4.99inch
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention With
Mating Retention Type Locking
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Free Hanging, Cable
Number of Contacts 26
Number of Positions 26
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Packaging Carton
Packaging Method Carton
Packaging Quantity 1000
Primary Product colour Green
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMPMODU MOD IV
Strain Relief Yes (With)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Width 16.7mm

Reviews

Be the first to submit a review

Trustpilot