TE Connectivity 1-925369-4 Headers & Wire Housings Female Unshrouded

MPN
1-925369-4
Order Code
14-3260
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 200 in stock

The TE Connectivity 1-925369-4 is an unshrouded female header designed for electrical connections.

It features durable construction for reliable performance.

This component is typically used in automotive and industrial applications.

Its compact design allows for easy integration into various systems.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 2.54mm
Number of Ways 14
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Circuit Application Signal
Color Green
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .11
Connector Length 4.99
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Layout Inline
Contact Type Socket
Depth 2.94mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.11inch
Housing Color Green
Housing Material PA 6.6
Lead Free Not Applicable
Length 4.99inch
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention With
Mating Retention Type Locking
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Cable
Number of Contacts 14
Number of Positions 14
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Packaging Carton
Packaging Method Carton
Packaging Quantity 1000
Primary Product colour Green
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Strain Relief Yes (With)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Width 16.7mm

Reviews

Be the first to submit a review

Trustpilot