TE Connectivity 1-925369-0 Ampmodu IV Crimp Housing Strain Relief 1 x 10P Green

Image Representative of Range

TE Connectivity 1-925369-0 Ampmodu IV Crimp Housing Strain Relief 1 x 10P Green

MPN
1-925369-0
Order Code
63-7629
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
150+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderPlease contact us for lead time

TE Connectivity 1-925369-0 is an unshrouded female housing designed for wire-to-board applications.

It accommodates a single row of 10 positions.

This component offers reliable electrical connections.

It is typically used in consumer electronics and automotive sectors.


  • Product type: connector
  • Connector type: socket housing
  • Applies to: printed circuit board
  • For use: AMPMODU mod II.025 inch headers
  • Colour: green
  • Length: 126.75mm
  • Height: 2.794mm
  • Number of positions per row: 10
  • Number of rows: 1
  • Row-to-row spacing: 2.54mm (.1 in )
  • Housing material: PA 6.6
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250 V AC
  • Termination method to wire/cable: crimp
  • Mating alignment type: polarized
  • Contact layout: inline
  • Mating retention type: lock
  • Mating retention: yes
  • Housing configuration: both ends closed
  • Strain relief: yes
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 1-925369-0
Pitch 2.54mm
No. of Rows 1
No. of Ways 10
Circuit Application Signal
Color Green
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .11
Connector Length 4.99
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Gender Female
Contact Layout Inline
Contact Material Bronze
Contact Type Socket
Current Rating 3a
Depth 16.7mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.11inch
Housing Color Green
Housing Material PA 6.6
Lead Free Not Applicable
Length 4.99inch
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention With
Mating Retention Type Locking
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Free Hanging, PCB
Number of Contacts 10
Number of Poles 10
Number of Positions 10
Number of Rows 1
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 100
Packaging Carton
Packaging Method Carton
Packaging Quantity 100
Primary Product colour Green
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMPMODU MOD IV
Strain Relief Yes (With)
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Rectangular Wire & Cable Connectors & Housings
UL Flammability Rating UL 94V-0
Width 2.94mm

Reviews

Be the first to submit a review

Trustpilot