TE Connectivity's 1-917807-2 is a female housing connector with four positions.
It features an unshrouded design for easy coupling and uncoupling.
This component is commonly used in automotive and industrial applications.
It provides secure electrical connections for various equipment and systems.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
10.16mm |
| Number of Ways |
4 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
UL |
| Circuit Application |
Power |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.78 |
| Connector Length |
1.31 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Connector Width |
1.14 |
| Contact Base Material |
Copper Alloy |
| Contact Type |
Receptacle |
| Depth |
29mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
29 |
| Housing Color |
Black |
| Housing Material |
Thermoplastic GF |
| Length |
33.36mm |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
630v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
4 |
| Number of Positions |
4 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
150 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
600 |
| Preloaded |
No |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.399inch |
| Row-to-Row Spacing |
.399 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
Dynamic D-5200 |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Width |
19.96mm |
| Wire Gauge (Max) |
16AWG |
| Wire Gauge (Min) |
10AWG |