The TE Connectivity 1-917659-5 Dynamic 3200 Female Connector Shrouded 10P is a robust and reliable connector designed for high-density applications.
It features a shrouded design for enhanced protection and a 10-position configuration for versatile use.
This connector is ideal for use in industrial machinery and automation systems.
Its durable construction ensures consistent performance in demanding environments.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
5.08mm |
| Number of Ways |
10 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Approvals |
UL |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.58 |
| Connector Length |
1.47 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Connector Width |
.89 |
| Contact Base Material |
Copper Alloy |
| Contact Gender |
Female |
| Contact Style |
Socket |
| Contact Type |
Receptacle |
| Depth |
22.8mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
0.897inch |
| Housing Color |
Black |
| Housing Material |
Thermoplastic GF |
| Length |
37.46mm |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
10 |
| Number of Positions |
10 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
800 |
| Preloaded |
No |
| Primary Product colour |
Black |
| Primary Type |
CONNECTOR |
| RoHS Compliant |
Yes |
| Row Spacing |
7.62mm |
| Row-to-Row Spacing |
.299 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
Dynamic 3200 |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Width |
14.77mm |
| Wire/Cable Gauge |
16AWG |